
9-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology. Offers a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V. Supports high level output current of 64mA and low level output current of 32mA. Packaged in a 24-SSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABT863DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT863DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.