9-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology. Offers a wide operating temperature range of -40°C to 85°C and a supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Supports 64mA high and low level output current, with a propagation delay of 5.7ns. Packaged in a 24-SOIC surface mount configuration, this RoHS compliant component is designed for logic applications.
Texas Instruments SN74ABT863DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT863DWG4 to view detailed technical specifications.
No datasheet is available for this part.