
9-bit, inverting transceiver with true output, featuring BICMOS technology. This through-hole mounted integrated circuit operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 64mA. The device boasts a propagation delay of 4.1ns and a turn-on delay time of 6.9ns, with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a 24-pin PDIP, this RoHS compliant component is designed for 3-state output applications.
Texas Instruments SN74ABT863NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT863NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.