
The SN74ABT8646DLR is an 8-bit bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a package quantity of 1000 units per reel. The transceiver is RoHS compliant and features a logic function of transceiver with 3-state output type. It operates at a maximum supply voltage of 5.5V and is available in a lead-free package.
Texas Instruments SN74ABT8646DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8646DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
