8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and non-inverting polarity. Operates from 4.5V to 5.5V supply voltage with a maximum operating temperature of 85°C. This BICMOS technology component offers a propagation delay of 13.5ns and is packaged in a 28-pin SSOP for surface mounting. RoHS compliant and supplied on tape and reel.
Texas Instruments SN74ABT8646DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8646DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.