
Octal Bus Transceiver with Registers, featuring 8-bit bidirectional data flow and 3-state outputs. This BICMOS technology device operates across a -40°C to 85°C temperature range with a supply voltage of 4.5V to 5.5V. It offers a maximum output current of 64mA and a propagation delay of 5.3ns. Packaged in a 28-SOIC surface-mount format, this RoHS-compliant component is suitable for scan test applications.
Texas Instruments SN74ABT8646DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8646DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
