The SN74ABT8646DWR is an 8-bit bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. The device is RoHS compliant and operates at a supply voltage of 5.5V. It features a 3-STATE output type and is suitable for use in logic IC applications.
Texas Instruments SN74ABT8646DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8646DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.