
8-bit bidirectional transceiver for surface mount applications. Features 3-state outputs and BICMOS technology, operating from a 4.5V to 5.5V supply range. Offers a propagation delay of 13.5ns and a maximum operating temperature of 85°C. This RoHS compliant component is available in an SSOP package.
Texas Instruments SN74ABT8652DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8652DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
