
The SN74ABT8652DLRG4 is an 8-bit transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a 28-pin SSOP package, available in quantities of 1000 units per reel. The SN74ABT8652DLRG4 is compliant with RoHS regulations.
Texas Instruments SN74ABT8652DLRG4 technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8652DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
