
Texas Instruments SN74ABT8652DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.