The SN74ABT8652DWG4 is an 8-bit bidirectional transceiver from Texas Instruments, featuring a 3-STATE output type and operating supply voltage of 5.5V. It is packaged in a SOIC-28 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver has a propagation delay of 5.5ns and is available in quantities of 20 per rail/Tube packaging.
Texas Instruments SN74ABT8652DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8652DWG4 to view detailed technical specifications.
No datasheet is available for this part.