Octal registered bus transceiver, featuring 8-bit bidirectional data flow with 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. This BICMOS technology component offers a propagation delay of 13.5ns and is designed for surface mount installation in a SOIC package. It is RoHS compliant and available with an evaluation kit.
Texas Instruments SN74ABT8952DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8952DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.