Octal registered bus transceiver, featuring 8-bit bidirectional data flow and 3-state outputs. Operates with a 4.5V to 5.5V supply voltage range, typically at 5V, with a quiescent current of 30mA. BICMOS technology ensures a propagation delay of 13.5ns. Designed for surface mounting in a 28-SOIC package, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ABT8952DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8952DWG4 to view detailed technical specifications.
No datasheet is available for this part.