The SN74ABT8996PWLE is a 24-pin dual-supply microprocessor IC from Texas Instruments, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 18mA. The device is packaged in a TSSOP24 package with dimensions of 4.4mm in width and 7.8mm in length. This IC is designed for use in various applications, including microprocessor circuits.
Texas Instruments SN74ABT8996PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT8996PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.