
16-bit bidirectional switching bus transceiver with 3-state outputs, designed for incident-wave switching applications. Features 16 channels, 16 drivers, and 16 receivers, operating with a supply voltage of 4.5V to 5.5V. Offers a propagation delay of 7.3ns and a turn-on delay time of 5.6ns. Packaged in a 48-TSSOP surface-mount configuration, this BICMOS technology component supports a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTE16245DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -60mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Drivers | 16 |
| Number of Elements | 2 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTE |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTE16245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.