16-bit incident-wave switching bus transceiver featuring 3-state outputs. This bidirectional transceiver operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. It offers 16 channels with non-inverting logic and a propagation delay of 4.7ns. The component is housed in a 48-SSOP surface mount package, suitable for operation between -40°C and 85°C, with output currents of 90mA (low) and -60mA (high).
Texas Instruments SN74ABTE16245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -60mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTE |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTE16245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.