
16-bit incident-wave switching bus transceiver featuring 3-state outputs. This bidirectional transceiver operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. It offers 90mA low-level output current and -60mA high-level output current, with a typical propagation delay of 7.3ns. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ABTE16245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -60mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTE |
| Technology | BICMOS |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTE16245DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
