
11-bit bidirectional switching bus transceiver, featuring 3-state and open-collector outputs. This BICMOS technology device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a low-level output current of 90mA and a high-level output current of -64mA, with a propagation delay of 4.6ns. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABTE16246DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 11 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTE |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTE16246DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
