16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Offers 16 channels, 2 circuits, and 2 elements, each with 8 bits. Includes 12mA high and low level output current, 4.6ns propagation delay, and 7.1ns turn-on delay. Packaged in a 48-TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABTH162245DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
