
Dual 8-bit bidirectional transceiver with true outputs, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers 16 channels with 3-state outputs, supporting a high/low output current of 12mA. Packaged in a green, lead-containing TFSOP-48 for surface mounting, with a propagation delay of 4.6ns.
Texas Instruments SN74ABTH162245DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.