
16-bit bidirectional bus transceiver with 3-state outputs, designed for surface mount applications in a SSOP package. Features 8 bits per element across two circuits, offering a 4.6ns propagation delay. Operates with a supply voltage of 5V (4.5V to 5.5V) and provides 12mA high and low level output current. This RoHS compliant component functions within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH162245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Termination | SMD/SMT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
