
The SN74ABTH162245DLR is a 16-bit dual inverting transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device features a high level output current of 12mA and a low level output current of 64mA. It is available in a surface mount SSOP-20 package and is compliant with RoHS regulations.
Texas Instruments SN74ABTH162245DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162245DLR to view detailed technical specifications.
No datasheet is available for this part.
