
12-Bit to 24-Bit Multiplexed D-Type Latches feature 3-state outputs and are designed for surface mounting in a 56-SSOP package. This BICMOS technology component offers independent circuits with non-inverting logic, supporting an operating supply voltage of 5V (4.5V to 5.5V). It provides a high level output current of -32mA and a low level output current of 32mA, with a maximum output current of 64mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device boasts a propagation delay of 6.4ns and a turn-on delay time of 3.6ns.
Texas Instruments SN74ABTH162260DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162260DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
