
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a 48-SSOP package. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.7ns. This BICMOS technology component supports 16 input and 16 output lines, organized into four 4-bit elements, and is RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH16244DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16244DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
