The SN74ABTH16245DGG is a dual 8-bit bus transceiver from Texas Instruments, featuring a 48-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates with a supply voltage of 4.5 to 5.5V and has a propagation delay of 4.2ns. The device has two ports and is a member of the ABT family of logic ICs.
Texas Instruments SN74ABTH16245DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABTH16245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.