16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two elements for a total of 16 channels. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 48-SSOP for surface mounting, with a propagation delay of 6.4ns. This lead-free, RoHS-compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74ABTH16245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.