
16-Bit Bidirectional Bus Transceiver with 3-State Outputs. This integrated circuit features 16 non-inverting outputs and operates bidirectionally across 16 bits, organized as two 8-bit elements. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The device offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-SSOP for surface mounting, it operates within a temperature range of -40°C to 85°C and boasts a propagation delay of 4.2ns.
Texas Instruments SN74ABTH16245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16245DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
