
This 4-bit transceiver, a BICMOS logic IC, features a 3-state, non-inverting output with a high level output current of 64mA and a low level output current of 64mA. Operating from a 4.5V to 5.5V supply voltage, it offers a propagation delay of 6.9ns and a turn-on delay time of 7.7ns. The surface mountable SSOP package is designed for single circuit operation with four independent channels.
Texas Instruments SN74ABTH162460DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Supply Type | Single |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH162460DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
