12-bit, 3-state, non-inverting D-type latch buffer/line driver with true output. Features a 5.5V max supply voltage, 64mA high-level output current, and 32mA low-level output current. Operates across a -40°C to 85°C temperature range with a 5ns propagation delay. Surface mountable in a 56-pin SSOP package.
Texas Instruments SN74ABTH16260DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16260DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.