
12-bit to 24-bit multiplexed D-type latches with 3-state outputs, designed for surface mount applications in a 56-SSOP package. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It features a 6.4ns propagation delay and 3.2ns turn-on delay time, supporting 12 input lines and 24 output lines. The device offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABTH16260DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16260DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
