Bidirectional 4-bit transceiver, 74ABTH series, BICMOS technology, featuring true output and 3-state output capability. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V operating voltage. Designed for surface mounting, it comes in an SSOP-56 package with a 0.300 inch pitch. Key performance specifications include a propagation delay of 6.9ns and a turn-on delay time of 7.7ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH16460DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16460DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.