The SN74ABTH16460DLG4 is a 5-bit bidirectional transceiver with 4 input lines and 1 output line. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SSOP56 package and is RoHS compliant. It has a propagation delay of 6.9ns and is not radiation hardened.
Texas Instruments SN74ABTH16460DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16460DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.