
Dual 9-bit driver, 18-bit total, featuring true outputs and 3-state capability. This BICMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V, supporting frequencies up to 150MHz. It boasts a propagation delay of 5.5ns and a turn-on delay time of 3.9ns, with output drive capabilities of -32mA (high) and 64mA (low). Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is designed for positive edge clock triggering.
Texas Instruments SN74ABTH16823DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16823DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
