Dual 9-bit D-type flip-flop with positive edge clock triggering. Features 5.5ns propagation delay and 3.9ns turn-on delay, operating at up to 150MHz. Delivers 64mA high and low level output current. Encased in a 56-pin SSOP package for surface mounting, with a supply voltage range of 4.5V to 5.5V. This RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABTH16823DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16823DLG4 to view detailed technical specifications.
No datasheet is available for this part.
