
18-bit bus-interface flip-flops featuring D-type logic function and 3-state TTL outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering up to 150MHz. Offers 64mA low-level output current and -32mA high-level output current. This BICMOS technology component is surface mountable in an SSOP package, with a propagation delay of 5.5ns and turn-on delay of 3.9ns. Suitable for operation across a -40°C to 85°C temperature range, it is RoHS compliant and lead-free.
Texas Instruments SN74ABTH16823DLR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH16823DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
