
18-bit bidirectional transceiver, BICMOS technology, with 18 channels and 18 outputs. Features 3-STATE output type, non-inverting polarity, and a logic function as a transceiver. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a high-level output current of 64mA and a low-level output current of 32mA. Packaged in a 64-pin LQFP for surface mounting, operating from -40°C to 85°C.
Texas Instruments SN74ABTH182502APM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 21mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH182502APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
