
Texas Instruments SN74ABTH182504APM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH182504APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
