
18-bit, 2-circuit bidirectional transceiver with 3-state outputs, designed for scan testing. Features BICMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers high-level output current of 64mA and low-level output current of 32mA. Packaged in an LQFP surface mount configuration, this non-inverting component operates between -40°C and 85°C with a propagation delay of 15ns.
Texas Instruments SN74ABTH18502APM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH18502APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
