
20-bit universal bus transceiver featuring 3-state, non-inverting outputs. Operates bidirectionally with a 4.5V to 5.5V supply voltage range, ideal for 5V systems. Offers high output current of 64mA and low output current of 32mA. Packaged in a 64-pin LQFP for surface mounting, with a propagation delay of 15ns. Suitable for scan test applications, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH18504APM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH18504APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.