20-bit bidirectional transceiver with true output, featuring 3-state outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 64-pin LQFP for surface mounting, with a propagation delay of 15ns. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH18504APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH18504APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.