
Octal Bus Transceiver with 3-State Outputs, featuring 8 bits of bidirectional data transfer. This logic IC operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. It offers a high level output current of 64mA and a low level output current of 32mA. The device is packaged in a 20-pin SSOP for surface mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 3.9ns, and the component is RoHS compliant and lead-free.
Texas Instruments SN74ABTH245DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH245DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.