
Octal bus transceiver featuring 8-bit, 3-state outputs and BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Delivers high output current of 64mA (high) and 32mA (low) with a propagation delay of 3.9ns. Surface mountable in a 20-TVSOP package, suitable for operating temperatures from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ABTH245DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
