Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and 8 outputs. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. It offers a high level output current of 64mA and a low level output current of 64mA. The device is packaged in a 20-PDIP for through-hole mounting and operates across a temperature range of -40°C to 85°C. Propagation delay is 3.9ns, with a turn-on delay time of 6.2ns.
Texas Instruments SN74ABTH245NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH245NE4 to view detailed technical specifications.
No datasheet is available for this part.