
Octal bus transceiver featuring 3-state outputs and bidirectional data flow. This BICMOS technology component offers 8 channels with a 5V operating supply voltage, supporting a 4.5V to 5.5V range. Delivering 188mA high and low level output current, it operates from -40°C to 85°C. Surface mountable in a 24-SOIC package, it boasts a 3.5ns propagation delay.
Texas Instruments SN74ABTH25245DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH25245DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
