
Octal bus transceiver featuring 8 bidirectional, 3-state channels. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. BICMOS technology supports 7.2ns propagation delay and 4.3ns turn-on delay. Offers high-level output current of -80mA and low-level output current of 188mA. Packaged in a 24-PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH25245NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -80mA |
| Lead Free | Contains Lead |
| Length | 32.04mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.061853oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH25245NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.