8-bit bidirectional transceiver featuring true outputs and 3-state capability. This BICMOS technology device operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers high output drive capability with 188mA at both high and low levels. Designed for through-hole mounting in a 24-pin PDIP package, it boasts a 3.5ns propagation delay and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74ABTH25245NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH25245NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.