
36-bit bidirectional bus transceiver featuring 3-state outputs. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers 64mA high-level and 32mA low-level output current. Designed with BICMOS technology, this transceiver has a propagation delay of 5.2ns and a turn-on delay time of 8.1ns. Encased in a 100-pin LQFP package for surface mounting, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABTH32245PZ technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Bits per Element | 9 |
| Number of Channels | 36 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 36 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32245PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
