
Bidirectional 36-bit transceiver, non-inverting, with 3-STATE outputs. Features BICMOS technology, operating supply voltage of 5V, and a maximum supply voltage of 5.5V. Offers high and low level output current of 64mA, with a propagation delay of 5.2ns. Packaged in a 100-pin LQFP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74ABTH32245PZG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 36 |
| Number of Bits per Element | 9 |
| Number of Channels | 36 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 36 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32245PZG4 to view detailed technical specifications.
No datasheet is available for this part.
