
Universal Bus Exchanger, a 16-bit, 1-element BICMOS logic IC featuring 48 non-inverting inputs and 48 3-state outputs. This surface-mount component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high-level output current of 64mA and a low-level output current of 32mA, with a quiescent current of 40mA. The device boasts a propagation delay of 7.5ns and is RoHS compliant.
Texas Instruments SN74ABTH32316PN technical specifications.
| Package/Case | LQFP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 48 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32316PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.