
Texas Instruments SN74ABTH32318PN technical specifications.
| Package/Case | LQFP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Weight | 0.016427oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH32318PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
